You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Riveter -
RH200
- Manufacturer:
- ARROW FASTENER ARROW FASTENER
- Manufacturer Part No:
- RH200
- Order Code:
- FN02677
- Also Known As:
- GTIN UPC EAN: 0079055008019
- Technical Datasheet:
- RH200 Datasheet
Product Overview
- Hi-Viz non-slip grip
- Extended nose for hard to get at places
- 4 Nose pieces with wrench
- Spring loaded handle for easy loading
- Ideal for automotive, gutters and downspouts, metal work etc
- Uses 2mm, 3mm, 4mm or 5mm diameter rivets
Product Information
- :
- Hand
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.2065 (€27.31) | ( ) |
| 5+ | €21.3785 (€26.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























