You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm Aluminium Long Rivets, 100 Pack -
RLA1/8IP
- Manufacturer:
- ARROW FASTENER ARROW FASTENER
- Manufacturer Part No:
- RLA1/8IP
- Order Code:
- TL11950
- Product Range
- Arrow Fastener - Aluminium Rivets
- Also Known As:
- GTIN UPC EAN: 0079055008224
Product Range Selector (Arrow Fastener - Aluminium Rivets)
See all from this product rangeProduct Overview
- 3mm Pop rivets - long
- Material: Steel
- Comes in a pack of 100
Product Information
- :
- 3mm
- :
- -
- :
- 12mm
- :
- -
- :
- 17mm
- :
- 3.1mm
- :
- Aluminium
- :
- Arrow Fastener - Aluminium Rivets
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8445 (€8.42) | ( ) |
5+ | €6.1308 (€7.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.