You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm Aluminium Medium Rivets, 50 Pack -
RMA3/16IP
- Manufacturer:
- ARROW FASTENER ARROW FASTENER
- Manufacturer Part No:
- RMA3/16IP
- Order Code:
- TL11953
- Also Known As:
- GTIN UPC EAN: 0079055008309
Product Range Selector (Arrow Fastener - Aluminium Rivets)
See all from this product rangeProduct Overview
- 5mm Pop rivets - medium
- Material: Steel
- Comes in a pack of 50
Product Information
- :
- 5mm
- :
- -
- :
- 12mm
- :
- -
- :
- 12mm
- :
- 5.1mm
- :
- Aluminium
- :
- Arrow Fastener - Aluminium Rivets
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6767 (€5.75) | ( ) |
5+ | €4.1769 (€5.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.