You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Staple Gun for 6-14mm Staples -
T50P
- Manufacturer:
- ARROW FASTENER ARROW FASTENER
- Manufacturer Part No:
- T50P
- Order Code:
- FN02666
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0079055000501
Product Overview
- All steel construction
- Long lasting hardened steel working parts
- Visual refill window
- Patented jam-proof mechanism
- Easy squeeze double leverage operation
- Ideal for insulation, roofing, flooring, upholstery etc
- Uses 6mm, 8mm, 10mm, 12mm, 13mm & 14mm Staples
Product Information
- :
- 6mm, 8mm, 10mm, 12mm, 13mm & 14mm Staples
- :
- Heavy Duty
- :
- -
- :
- -
Technical Documents (0)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €32.89 (€40.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























