You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
In Ear Personal Monitor Amplifier -
ART-HP-1
Product Overview
- High Output Headphone Amplifier
- Balanced Mono/ Unbalanced Stereo Switch
- Sturdy Belt Clip
- 3.5mm Output Connector
- Locking ¼”/XLR Combo Input Jack
- Variable Volume Control
- Rugged Design
- Over 40 Hours from 2x AA Batteries
- Input Impedance: 5KΩ
- Maximum input level: +6.6dBu
- Gain: +9dB
- THD: ≤ .02% @1kHz typ.
- Max Output: 105mW @ 0.1% THD
- Power Requirements: 2x AA batteries (Included)
- Dimensions (HxWxD): 137×43.x40.6mm
- Weight: 0.23kg
Product Information
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.7732 (€66.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.