You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Channel Power Station 5.1mm with Leads -
ART-ISO-8UE4
Product Overview
- DC outputs: 2x 250mA, 6x 100mA
- USB power input: 10W
- Output voltage set with dip-switches
- Tie-Wrap slots for clean wire routing
- Universal power supply
- Comes with multiple adaptor leads:
- - 6x 24" 5.1mm to 5.1mm barrel
- - 2x 24" angled 5.1mm to 5.1mm barrel
- - 1x Battery clip to 5.1mm barrel
- - 1x Polarity reversal 5.1mm to 5.1mm barrel
- - 1x Y lead (5.1mm) barrel
- - 1x 3.5mm barrel to 5.1mm barrel
- Input connection: 12V/2.5A universal
- Output connections: 2.1mm x 5.1mm barrel connection, negative tip, power supply 85V to 240V AC, 50/60Hz
- Dimensions (HxWxD): 34x173x71mm
- Weight: 280g
Applications
Audio, Business, Domestic, Education, Live Events, Installations, Public, Music
Product Information
- :
- 8Outlets
- :
- 230V
- :
- 250mA
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €156.4875 (€192.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.