You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel Phantom Power Supply +48V - 

ART-PHANTOM2PRO

ART-PHANTOM2PRO - 2 Channel Phantom Power Supply +48V
ART-PHANTOM2PRO - 2 Channel Phantom Power Supply +48V
ART-PHANTOM2PRO - 2 Channel Phantom Power Supply +48V
ART-PHANTOM2PRO - 2 Channel Phantom Power Supply +48V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
ART-PHANTOM2PRO
Order Code:
DP36710

Product Overview

The Phantom II Pro is designed to provide clean, reliable phantom power for one or two condenser microphones - all in a rugged, compact, and portable unit. Innovative low power circuitry generates the higher voltage necessary for powering microphones while maximising battery life. The Phantom II Pro installs between your microphone and a balanced line input on your gear. Balanced lines offer increased immunity to external electrical noise, such as hum. Since a balanced system minimises induced noise, it is the preferred method of connecting audio, especially when long leads are used. It applies in areas including (but not limited to) home, professional recording studios, live sound, PA, permanent installs, DJ, podcasting and broadcasting. Use it with mixers, audio processors, digital audio workstations or anywhere you need phantom power for your microphones.
  • Phantom power: 48V DC typical
  • Inputs: 2x XLR
  • Outputs: 2x XLR
  • Power: 9V battery (IEC 6LR61, ANSI-1604A type Alkaline recommended) or external supply 7.5V to 12 V AC/DC, any polarity - none of them supplied
  • Battery life: 10h
  • Low noise, low distortion circuitry
  • Dimensions (HxWxD): 47x117x99mm
  • Weight: 0.37kg

Applications

Audio, Business, Domestic, Education, Live Events, Installations, Public, Music

Product Information


:
Phantom Power Supply

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€108.171 ( €133.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €108.171 (€133.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --