You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tube Preamplifier System +80dB with Variable Valve Voicing - 

ART-TPSIICE

ART-TPSIICE - Tube Preamplifier System +80dB with Variable Valve Voicing
ART-TPSIICE - Tube Preamplifier System +80dB with Variable Valve Voicing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
ART-TPSIICE
Order Code:
DP36713
Product Range
-
Technical Datasheet:
ART-TPSIICE   Datasheet
See all Technical Docs

Product Overview

Designed as an ideal preamplifier for any application. The tube driven TPS II adds warmth and texture to any audio source. 2x Channels of high performance preamplifiers use a selected 12AX7A tube in the low noise input circuitry. This, coupled with ART’s proprietary V3™ (Variable Valve Voicing) and variable input impedance allow the TPS II to deliver incredible performance from cost effective single space rackmounted solution.
  • Variable input impedance
  • LED input meter with analog output VU meter
  • Automatically switches between instrument and mic preamplifier
  • Enhanced OPL™ (Output Protection Limiter)
  • Inputs: 2x XLR Mic/Inst (front), 2x XLR + 2x 6.3mm (rear)
  • Outputs: 2x XLR balanced + 2x 6.3mm unbalanced
  • Torordal transformer
  • Enhanced V3™ (Variable Valve Voicing)
  • Dynamic range: 100dB
  • THD: 0.1%
  • Max. gain: +80dB
  • Frequency response: 5Hz to 50kHz
  • Power supply: 110 to 230V AC, 50/60Hz
  • Dimensions (HxWxD): 45x483x165mm
  • Weight: 2.5kg

Applications

Audio, Business, Domestic, Education, Live Events, Installations, Public, Music

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€276.2585 ( €339.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €276.2585 (€339.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --