You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XLR-to-USB Microphone Lead 3m - 

ART-XCONNECT

ART-XCONNECT - XLR-to-USB Microphone Lead 3m
ART-XCONNECT - XLR-to-USB Microphone Lead 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
ART-XCONNECT
Order Code:
DP36715
Product Range
-

Product Overview

The ART XConnect USB Microphone Cable provides an easy way to directly connect any dynamic microphone to your computer”s USB port for convenient recording without any extra equipment. The output of the XConnect is a studio quality 16-bit, 44.1 kHz or 48 kHz digital audio signal. No special drivers are required, just “plug and play” with your Windows PC or Mac.
  • USB recording for any dynamic microphone
  • Shielded lead with female XLR
  • High quality 16-bit, 44.1kHz or 48kHz digital audio interface
  • Plug&Play with Windows and MacOS
  • LED indicator flashes during signal transmission
  • SNR: 80dB
  • Frequency response: 20Hz to 19kHz
  • Lead length: 3m
  • Weight: 220g

Applications

Audio, Business, Domestic, Education, Live Events, Installations, Public, Music

Footnotes

Simply plug the XLR into your mic and the USB into your computer. The first time you connect XConnect to a computer, all the necessary drivers will be automatically installed and the lead will then be ready to use. The XConnect may be used with any recording software that supports USB audio devices.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€45.1269 ( €55.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €45.1269 (€55.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --