You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel Line Converter - 

CLEANBOX PRO

CLEANBOX PRO - 2 Channel Line Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
CLEANBOX PRO
Order Code:
DP32080
Also Known As:
GTIN UPC EAN: 4907034122431

Product Overview

The CLEANBox Pro provides two channels of unbalanced to balanced level conversion and two channels of balanced to unbalanced level conversion in a rugged, compact, and portable unit. Balanced lines offer increased immunity to external electrical noise, such as hum. Since a balanced system minimizes induced noise, it is the preferred method of connecting audio gear, especially when long lengths of cable are used.
  • 2 XLR connectors for balanced inputs and outputs
  • RCA phono sockets and stereo 3.5mm (â…›") mini jack for unbalanced inputs and outputs
  • Unbalanced output level control
  • Balanced output level control
  • Rugged extruded aluminium case
  • Low noise, low distortion circuitry
  • Supplied with external power supply
  • Frequency Response: 20Hz–20kHz, ±1dB
  • THD: 0.01% @ 1kHz
  • S/N Ratio: 90dB
  • Input Impedance: 20kΩ Balanced, 100kΩ Unbalanced
  • Output Impedance: 100Ω Balanced, 300Ω Unbalanced
  • Maximum Gain: Bal. to Unbal. -6dB, Unbal. to Bal. +21dB
  • Maximum Input Level: +21dBu
  • Maximum Output Level: +21dBu Balanced, +15dBu Unbalanced
  • Power: 7.5-12V AC/DC, 150mA
  • Dimensions (DxWxH): 117x109x47mm
  • Weight: 500g

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4907034122431

46 In stock Need more?

???PF_PDP_RSP_SUP???

€67.4622 ( €82.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €67.4622 (€82.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --