You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microphone Splitter, 3 Way / 8 Channel -
S8-3WAY
- Manufacturer:
- ART ART
- Manufacturer Part No:
- S8-3WAY
- Order Code:
- DP32079
- Also Known As:
- GTIN UPC EAN: 0840402018964
Product Overview
- 8 channel 3 way microphone splitter
- Inputs: 8 Balanced XLR sockets
- Outputs: 24 Balanced XLR plugs (1 direct and 2 transformer isolated per channel)
- High quality passive interface
- Eight high performance transformers
- Reversible rack ears for added system flexibility
- Frequency response: 20Hz-20kHz, ±0.25dB
- Input impedance:
1.1kΩ @ 1kHz - Output impedance:
255Ω @ 1kHz - Voltage insertion loss: Approx 2dB @ 1kHz
- THD + Noise: 0.002% Typical @ 1kHz, -15dBu input
- Dimensions (WxHxD): 482.6x44.5x95mm
- Weight: 1.7kg
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €353.5389 (€434.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.