You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stepper Motor, 11, 40mm -
MY3002
- Manufacturer:
- ASTROSYN ASTROSYN
- Manufacturer Part No:
- MY3002
- Order Code:
- MC01842
- Product Range
- -
- Technical Datasheet:
- MY3002 Datasheet
Product Overview
- High torque in compact size
- Unipolar and bipolar operation
- Light weight
- Low noise
- Low inertia rotor
- High accuracy 1.8° step angle
- Frame size: 28x28mm
Product Information
- :
- Single Shaft, Hybrid
- :
- Unipolar
- :
- 28.5mm
- :
- 1.8°
- :
- Two Phase
- :
- 7N-cm
- :
- 3.4ohm
- :
- 1.6mH
- :
- 950mA
- :
- -
- :
- 12g-cm²
- :
- 6
- :
- 39.5mm
- :
- 5mm
- :
- -
- :
- 24mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €31.763 (€39.07) | ( ) |
| 5+ | €28.0485 (€34.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























