You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Unipolar Stepper Motor, 1.8 degree, 160mA, 9Ncm -
Y129
- Manufacturer:
- ASTROSYN ASTROSYN
- Manufacturer Part No:
- Y129
- Order Code:
- MC02866
- Product Range
- -
- Technical Datasheet:
- Y129 Datasheet
Product Overview
- Class B insulation
- Step angle of 1.8Ëš with 5% accuracy
- Phase current of 0.16A
- Phase inductance of 60mH
- Phase resistance of 75ohm
- Unipolar holding torque of 9Ncm
- Rotor inertia is 28g-cm²
- 6 leads
- Weight of 0.22Kg
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Product Information
- :
- Single Shaft
- :
- 42mm
- :
- Unipolar
- :
- 1.8°
- :
- 9N-cm
- :
- 160mA
- :
- -
- :
- 6
- :
- 33mm
- :
- 5mm
- :
- -
- :
- 24mm
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €31.1541 (€38.32) | ( ) |
| 3+ | €24.9617 (€30.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























