You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRIME H510M-A Socket 1200 Micro ATX Motherboard - 

90MB17C0-M0EAY0

90MB17C0-M0EAY0 - PRIME H510M-A Socket 1200 Micro ATX Motherboard
90MB17C0-M0EAY0 - PRIME H510M-A Socket 1200 Micro ATX Motherboard
90MB17C0-M0EAY0 - PRIME H510M-A Socket 1200 Micro ATX Motherboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
90MB17C0-M0EAY0
Order Code:
CS34827
Also Known As:
GTIN UPC EAN: 4711081128465

Product Overview

Quick feature list - Micro ATX form factor, 11th Gen CPU ready, VRM/M.2 heatsinks, Aura Sync RGB Gen 2, DisplayPort/HDMI output, USB 3.2 Gen 1, Gigabit LAN, PCI-Ex 4.0, SATA 6Gb/s, M.2 support, DDR4 memory and 7.1 channel HD Audio.
  • CPU: 11th Gen. Intel Core and 10th Gen. Intel Celeron, Pentium Gold, Core
  • Chipset: Intel H510
  • Memory: 2x 288-pin sockets supporting up to 64GB DDR4 3200 (OC) memory
  • Audio: Realtek ALC887/897 7.1 channel HD audio
  • LAN: Intel I219-V Gigabit LAN controller
  • I/O: 4x SATA 6Gb/s, M.2, 2x PS/2, DisplayPort, HDMI, VGA, RJ45, 3x audio, 4x USB 2.0, 2x USB 3.2 Gen 1
  • Power: 1x 24-pin ATX power, 1x 8-pin ATX power

Contents

Motherboard, backplate, SATA cables, M.2 screws, software and user guide

Product Information


:
LGA1200

:
226mm

:
211mm

:
-

:
2 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4711081128465

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€89.4816 ( €110.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €89.4816 (€110.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --