You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TUF GAMING B760-PLUS WIFI Socket AM5 ATX Motherboard -
90MB1ER0-M1EAY0
NewProduct Overview
- CPU: Intel 12/13/14th Gen Core, Pentium Gold, Celeron
- Chipset: Intel B760
- Memory: 4x 288-pin sockets supporting up to 192GB DDR5 7200 (OC) memory
- Audio: Realtek 7.1 channel HD audio codec
- Wireless: 2x2 Dual Band WiFi 6 & Bluetooth 5.2
- LAN: Realtek 2.5 GbE controller with TUF LANGuard
- I/O: 4x SATA 6Gb/s, 3x M.2, DisplayPort, HDMI, RJ45, 5x audio, S/PDIF, 1x USB 2.0, 3x USB 3.2 Gen 1, 1x USB 3.2 Gen 2, 1x USB 3.2 Gen 2x2 USB-C
- Power: 1x 24-pin ATX power, 1x 8-pin 12V ATX power, 1x 4-pin 12V power
Product Information
- :
- LGA1700
- :
- 305mm
- :
- 244mm
- :
- -
- :
- 2 x PCI-Ex 3.0 x1, 1 x PCI-Ex 3.0 x4, 1 x PCI-Ex 5.0 x16
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €156.2184 (€192.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.