You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual GeForce RTX 4060 EVO OC 8GB GDDR6 PCI-Express Graphics Card -
90YV0JC7-M0NA00
Product Overview
- 4th Gen Tensor cores and 3rd Gen RT cores deliver enhanced performance
- AI-accelerated performance with DLSS 3
- Two powerful fans with axial-tech design that maximise airflow to the heatsink
- Durable dual ball fan bearings provide up to 2x lifespan compared to sleeve bearing models
- 0dB Technology halts the fans at low temperatures to reduce unnessecary noise
- Precision automated manufacturing with Auto-Extreme Technology, ensuring more reliable hardware
- Dual BIOS design with dedicated switch for Performance and Quiet modes
- GPU Tweak III utility software provides intuitive thermal controls and system monitoring through a real-time interface
- Reinforced protective aluminium backplate and stainless steel bracket protect components and prevent flex
- Outputs: 3x DisplayPort 1.4, 1x HDMI 2.1
- 550W or greater PSU recommended
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 4.0
- :
- 8GB
- :
- GDDR6
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 2535MHz
- :
- 128-bit
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €304.8944 (€375.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.