You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual GeForce RTX 3050 OC 6GB GDDR6 PCI-Express Graphics Card -
90YV0K60-M0NA00
Product Overview
- Second gen RT cores deliver up to double the throughput of first gen cores
- Third gen Tensor cores boost in-game performance with advanced AI algorithms
- Two powerful fans that maximise airflow and cooling efficiency
- IP5X dust resistant hardware offers protection against dust and particle ingress for enhanced durability and lifespan
- Dual slot card design to maximise compatibility in smaller chassis
- Precision automated manufacturing with Auto-Extreme Technology, ensuring more reliable hardware
- GPU Tweak III utility software provides intuitive thermal controls and system monitoring through a real-time interface
- Corrosion-resistant stainless steel bracket
- Outputs: 1x DisplayPort 1.4a, 1x DVI-D, 1x HDMI 2.1
- HDCP v2.3 Support
- 450W or greater PSU recommended
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 4.0
- :
- 6GB
- :
- GDDR6
- :
- DisplayPort, DVI-D, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 1537MHz
- :
- 96-bit
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €173.014 (€212.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.