You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ExpertBook B1 14" Full HD Intel Core i5 Laptop 8GB RAM 512GB SSD Win 11 Pro -
B1402CV-EBI585X
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- B1402CV-EBI585X
- Order Code:
- SB08528
- Product Range
- Asus ExpertBook B1
- Also Known As:
- GTIN UPC EAN: 4711387445501
Product Range Selector (Asus ExpertBook B1)
See all from this product rangeProduct Overview
- Anti-glare 14" Full HD LED backlit display with 250 nits brightness
- 8GB DDR4 RAM, 512GB M.2 NVMe SSD storage
- Ten core Intel Core i5-1335U CPU with 12MB Smart Cache and 4.6GHz Max Turbo frequency
- US MIL-STD 810H military-grade durability
- Backlit, spill-resistant chiclet keyboard with 1.4mm key travel for effective typing
- Built-in 720p HD webcam with privacy shutter and IR function
- Dual band WiFi 6E & Bluetooth 5.3 connectivity
- Kensington Nano security slot and Trusted Platform Module (TPM) 2.0
- Connections: 1x USB 3.2 Gen 1, 1x Gen 1 USB-C, 1x Gen 2 USB-C, 1x USB 2.0, HDMI, LAN and combo audio port
- 42Whr 3-Cell Lithium Polymer battery with 65W AC charger
- Dimensions (HxWxD): 19x327x215mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 14"
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-1335U
- :
- 8GB
- :
- 512GB
- :
- 1.46kg
- :
- 1920 x 1080 Pixels
- :
- Intel Iris Xe Graphics
- :
- Asus ExpertBook B1
- :
- UK Type G
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €601.9905 (€740.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.