You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Radeon RX 6600 V2 8GB GDDR6 PCI-Express Graphics Card -
DUAL-RX6600-8G-V2
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- DUAL-RX6600-8G-V2
- Order Code:
- CS36731
- Also Known As:
- GTIN UPC EAN: 4711387182741
Product Overview
- Built around powerful AMD RDNA™ 2 architecture combined with ultra fast GDDR6 memory
- Two powerful fans with axial-tech design that maximise airflow to the heatsink
- Smart 0dB Technology only activates the fans when necessary, reducing excess noise
- Dual ball fan bearings extend fan life by up to twice as much compared to sleeve bearings
- Intuitive thermal control and system monitoring with GPU Tweak III software
- Outputs: 3x DisplayPort 1.4a, 1x HDMI 2.1 (HDCP 2.3 support)
- Protective aluminium backplate to prevent PCB flex and protect components
- Corrosion resistant 304 stainless steel bracket
- 2.5 Slot card design allows for maximum compatibility while maintaining cooling effectiveness
- 500W or greater PSU recommended
Contents
Graphics card and user guide
Product Information
- :
- AMD
- :
- PCI Express 4.0
- :
- 8GB
- :
- GDDR6
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 2491MHz
- :
- 128-bit
- :
- -
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €233.3214 (€286.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.