You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GeForce GT 1030 2GB GDDR5 Low Profile PCI-Express Graphics Card -
GT1030-2G-BRK
Product Overview
- Space saving single slot design for installation flexibility with smaller chassis
- Fully automated Auto-Extreme manufacturing process for longer lifespan
- Intuitive system monitoring with GPU Tweak II overclocking software
- Maximum digital resolution: 7680x4320
- Supports OpenGL 4.5 & DirectX 12
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 3.0
- :
- 2MB
- :
- GDDR5
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Heatsink & Fan
- :
- 1228MHz
- :
- 64-bit
- :
- -
Technical Documents (0)
Also Known As
12 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 27/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
10 more will be available week commencing 27/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €79.5644 (€97.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.