You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRIME B760M-PLUS D4 Socket 1700 ATX Motherboard -
PRIME B760-PLUS D4
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- PRIME B760-PLUS D4
- Order Code:
- CS36135
- Also Known As:
- GTIN UPC EAN: 4711081970309
Product Overview
- CPU: 12th Gen Intel Core, Pentium Gold, Celeron & 13th Gen Intel Core
- Chipset: Intel B760
- Memory: 4x 288-pin sockets supporting up to 128GB DDR4 5066 (OC) memory
- Audio: Realtek 7.1 channel HD audio codec
- LAN: Realtek 2.5 Gigabit LAN controller
- I/O: 4x SATA 6Gb/s, 3x M.2 (Key M), DisplayPort, HDMI, VGA, RJ45, 3x audio, V2x USB 2.0, 1x USB 3.2 Gen 1, 2x USB 3.2 Gen 2, 1x USB 3.2 Gen 2x2 Type-C
- Vertical M.2 slot (Key E) for optional WiFi & Bluetooth module (not included)
- Power: 1x 24-pin ATX power, 1x 8-pin 12V ATX power
Contents
Motherboard, backplate, SATA cables, M.2 screw package, software and user guide
Product Information
- :
- LGA1700
- :
- 305mm
- :
- 244mm
- :
- -
- :
- 2 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x4, 1 x PCI-Ex 5.0 x16
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €129.3084 (€159.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.