You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6x External Portable Blu-ray / DVD Writer with M-Disc Support -
SBW-06D5H-U/BLK/G/AS/P2G
Product Overview
- Ultra fast external Blu-ray/DVD writer
- Maximum BD speed: 6x Read/Write
- Maximum DVD speed: 8x Read/Write
- Maximum CD speed: 24x Read/Write
- M-DISC provides archival-quality storage to protect your precious photo, video and data for 1,000 years or more
- Nero BackItUp provides easy and comprehensive photo, video, data backup for your valuable information (Windows OS)
- Includes two cables for USB Type-C and Type-A interfaces
- USB 3.1 for high-speed data transmission
- Supports Windows 7/8/10 and Mac OS 10.6+
- Dimensions (HxWxD): 15x144x149mm
Contents
Blu-ray writer, software and user guide
Product Information
- :
- External
- :
- BDRW
- :
- USB 3.1
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €113.4712 (€139.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.