You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD B550 TUF GAMING Socket AM4 ATX Motherboard -
TUF GAMING B550-PLUS
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- TUF GAMING B550-PLUS
- Order Code:
- CS34087
- Technical Datasheet:
- TUF GAMING B550-PLUS Datasheet
Product Range Selector (Asus TUF Gaming)
See all from this product rangeProduct Overview
- CPU: AMD Ryzen
- Chipset: AMD B550
- Memory: 4x 288-pin sockets supporting up to 128GB of DDR4 2133/2400/2666/2800/3000/3200 memory
- Audio: Realtek S1220A 7.1 channel HD audio
- LAN: Realtek RTL8125B 2.5Gb Ethernet with LANGuard
- Slots: 3x PCI-Ex 3.0 x1, 1x PCI-Ex 3.0 x4, 1x PCI-Ex 3.0/4.0 x16
- I/O: 6x SATA 6Gb/s, 2x M.2, DisplayPort, HDMI, RJ45, 5x audio, 1x S/PDIF, 2x USB 2.0, 4x USB 3.2 Gen 1, 1x USB 3.2 Gen 2, 1x Gen 2 USB-C
- Power: 1x 24-pin EATX power, 1x 8-pin EATX 12V power
Contents
Motherboard, backplate, SATA cables, M.2 screws, software and user guide
Product Information
- :
- AM4
- :
- 244mm
- :
- 305mm
- :
- -
- :
- 3 x PCI-Ex 3.0 x1, 1 x PCI-Ex 3.0 x4, 1 x PCI-Ex 3.0/4.0 x16
- :
- Asus TUF Gaming
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €166.7016 (€205.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.