You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23.8" Full HD IPS 120Hz Gaming Monitor, DisplayPort HDMI VGA -
VA249QG
NewProduct Overview
- Three-sided frameless design ensures an almost seamless display in multi-monitor setups
- IPS Panel ensures high quality images from almost any angle
- SmoothMotion 120Hz refresh rate with Adaptive Sync technology and VRR support
- Fast 1ms MPRT response time practically eliminates screen tearing for a fluid viewing experience
- ASUS Eye Care design; features flicker-free technology and TÜV certified blue light filter to ensure a comfortable viewing experience
- DisplayWidget provides an intuitive interface for changing monitor settings
- Built-in stereo speakers with 2x 2W output
- Headphone socket for private listening
- Unique base design with built-in organiser, ideal for small items and hands-free phone use
- Tlt angle: -5° to +23° adjustment
- Integrated Kensington lock slot for additional security options
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 407x541x188mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- DisplayPort, HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €129.71 (€159.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.