You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21.5" Full HD IPS 100Hz Gaming Monitor, HDMI VGA -
VY229HF
NewProduct Overview
- Full HD gaming monitor with Asus-exclusive GamePlus enhancements
- IPS Panel ensures high quality images from almost any angle
- SmoothMotion 100Hz refresh rate with Adaptive Sync technology
- Fast 1ms MPRT response time practically eliminates screen tearing for a fluid viewing experience
- ASUS Eye Care design; features flicker-free technology and TÜV certified blue light filter to ensure a comfortable viewing experience
- Long-lasting ionic silver antibacterial treatment on the bezels and hotkeys to prevent bacteria spreading
- Headphone socket for private listening
- Tlt angle: -5° to +23° adjustment
- Integrated Kensington lock slot for additional security options
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 362x494x164mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 21.5"
- :
- HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €85.3515 (€104.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.