You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vivobook 14 14" FHD Intel Core i5 Laptop 16GB 512GB SSD Win 11 Home - 

X1404VA-EB076W

X1404VA-EB076W - Vivobook 14 14" FHD Intel Core i5 Laptop 16GB 512GB SSD Win 11 Home
X1404VA-EB076W - Vivobook 14 14" FHD Intel Core i5 Laptop 16GB 512GB SSD Win 11 Home
X1404VA-EB076W - Vivobook 14 14" FHD Intel Core i5 Laptop 16GB 512GB SSD Win 11 Home
X1404VA-EB076W - Vivobook 14 14" FHD Intel Core i5 Laptop 16GB 512GB SSD Win 11 Home
X1404VA-EB076W - Vivobook 14 14" FHD Intel Core i5 Laptop 16GB 512GB SSD Win 11 Home
X1404VA-EB076W - Vivobook 14 14" FHD Intel Core i5 Laptop 16GB 512GB SSD Win 11 Home

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
X1404VA-EB076W
Order Code:
SB08291
Product Range
Asus Vivobook
Also Known As:
GTIN UPC EAN: 4711387319086
Technical Datasheet:
X1404VA-EB076W   Datasheet
See all Technical Docs

Product Range Selector (Asus Vivobook)

See all from this product range

Product Overview

Designed to make everyday enjoyable, the Vivobook 14 is your essential tool for getting things done wherever you are. Completely user friendly, the Vivobook incorporates a 180° lay-flat hinge, ErgoSense keyboard for comfortable typing and ASUS Antimicrobial Guard Plus technology to protect against harmful bacteria. Equipped with all the power you need, the laptop comes with a 13th Gen Core i5 CPU, 16GB RAM and 512GB high speed SSD storage. Always capable of keeping up, the Vivobook 14 utilises WiFi 6E connectivity and supports fast charging, so you can be up and running in no time!
  • Anti-glare 14" Full HD (1920x1080) LED-backlit display
  • Ten core Intel Core i5-1335U 3.4GHz (up to 4.60GHz max Turbo frequency, 12MB Smart Cache)
  • Intel Iris Xe graphics onboard
  • 16GB DDR-SDRAM (2x 8GB)
  • PCI-Express 4.0 M.2 NVMe SSD storage
  • Dual band 802.11a/b/g/n/ac+ax WiFi 6E and Bluetooth 5.3 wireless connectivity
  • Front HD camera with built-in microphone
  • SonicMaster speaker system with ASUS Audio Booster
  • Connections: 1x USB 2.0, 2x USB 3.0, 1x USB-C, HDMI and 3.5mm combo jack
  • 40Wh 3-cell Li-ion battery that supports fast charging, approx. 60% charge from just 49 minutes
  • Dimensions (HxWxD): 18x325x214mm
  • 1 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information


:
14"

:
Microsoft Windows 11 Home

:
Intel Core i5-1335U

:
16GB

:
512GB

:
1.4kg

:
1920 x 1080 Pixels

:
Intel Iris Xe Graphics

:
Asus Vivobook

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4711387319086

4 In stock Need more?

???PF_PDP_RSP_SUP???

€586.50 ( €721.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €586.50 (€721.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --