You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB VGA Cat5e Mini KVM Extender - 100m Range -
CE100
- Manufacturer:
- ATEN TECHNOLOGY ATEN TECHNOLOGY
- Manufacturer Part No:
- CE100
- Order Code:
- CS27782
- Also Known As:
- GTIN UPC EAN: 4710423773462
- Technical Datasheet:
- CE100 Datasheet
Product Overview
- Uses Cat5e cable to connect local and remote units
- Supports real time DDC communication
- 100m Maximum distance for remote unit
- Superior video quality; supports resolutions up to 1920x1200 (30m) and 1280x1024 (100m)
- Manual compensation for improving video quality
- Built-in ESD protection (8KV Contact voltage, 15KV Air voltage)
- No power supply required for local unit
- Wall mountable design
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: Extender, ac adaptor and user guide
Product Information
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €165.2895 (€203.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























