You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Port PS/2-USB VGA/Audio KVMP Switch with OSD -
CS1734B
- Manufacturer:
- ATEN TECHNOLOGY ATEN TECHNOLOGY
- Manufacturer Part No:
- CS1734B
- Order Code:
- CS17956
- Also Known As:
- GTIN UPC EAN: 4710423775053
- Technical Datasheet:
- CS1734B Datasheet
Product Overview
- Stylish, space-saving KVM which allows you to control 4 computers
- Supports resolutions up to 2048x1536
- Select the required computer either by button, hot-keys or on-screen display
- Audio enabled - full bass response provides rich 2.1 sound
- 4 sets of custom leads, each with 1x 15-way Hi-D, 2x 3.5mm audio, 1x USB connections to each PC
- Dual interface supports computers with PS/2 or USB keyboard and mouse configurations
- Includes a built-in 2 port USB hub
- Complete keyboard emulation for error-free booting
- No software required, Win 2000/ XP/ Vista/ 7/ 8, Mac and Linux compatible
- Dimensions (HxWxD): 55 x 210 x 85mm
Contents
KVM, custom cable sets, USB to PS/2 converter, mains power adaptor and user guide.
Product Information
- :
- KVM
- :
- Manual
- :
- USB
- :
- USB or PS/2
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €174.8448 (€215.06) | ( ) |
2+ | €164.4435 (€202.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.