You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Port USB VGA Dual Display/Audio KVMP Switch -
CS1744
- Manufacturer:
- ATEN TECHNOLOGY ATEN TECHNOLOGY
- Manufacturer Part No:
- CS1744
- Order Code:
- CS24264
- Also Known As:
- GTIN UPC EAN: 4710423773097
- Technical Datasheet:
- CS1744 Datasheet
Product Overview
- Bi-directional switching and flexible operation
- Switch permits independent PC, peripheral and audio functionality
- High quality DDC2B compliant video display
- Display resolutions up to 2048x1536
- Built-in USB hub; allows each server to share any USB peripheral device that is coonected to the hub
- Supports multimedia USB keyboards
- Multi-button mouse support via drivers
- Powered by mains ac adaptor (supplied)
- Supports Windows, Sun and Mac computers
- Dimensions (HxWxD): 42x260x75mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: KVM, ac adaptor and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 4
- :
- Console connections: 2x HDB-15 Female, 4x USB A Female, 2x 3.5mm audio and RJ11
- :
- Computer connections: 4x SPHD-15 Female and 4x SPHD-15 Male
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €162.3132 (€199.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























