You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Port USB DVI KVMP Switch -
CS1764A
- Manufacturer:
- ATEN TECHNOLOGY ATEN TECHNOLOGY
- Manufacturer Part No:
- CS1764A
- Order Code:
- CS27781
- Also Known As:
- GTIN UPC EAN: 4710423776449
- Technical Datasheet:
- CS1764A Datasheet
Product Overview
- Computer selection via pushbuttons, hotkeys and mouse
- Independent switching of KVM, USB and Audio focus
- Full bass response for 2.1 surround sound systems
- Video DataSyncâ„¢ technology optimises display resolution
- Superior video quality at 1920x1200 with support for widescreen resolutions
- Fully HDCP compatible
- Auto Scan Mode for monitoring all computers
- Automatic PC Power on detection
- Mouse port emulation/bypass feature supports most mouse drivers and multifunction mice
- Complete keyboard emulation for error free booting
- Powered by mains ac adaptor (supplied)
- Supports Windows, Linux and Mac computers
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: KVM, ac adaptor and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 4
- :
- Console connections: 1x DVI-I Female, 4x USB A Female (2x for USB hub), 4x 3.5mm audio
- :
- Computer connections: 4x DVI-I Female, 4x USB B Female, 8x 3.5mm audio
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €211.2196 (€259.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























