You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Dual HDMI Mini Docking Station -
UH3233
- Manufacturer:
- ATEN TECHNOLOGY ATEN TECHNOLOGY
- Manufacturer Part No:
- UH3233
- Order Code:
- CS32366
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719264646010
- Technical Datasheet:
- UH3233 Datasheet
Product Overview
- Supports resolutions up to 1080p Full HD across two HDMI displays or up to 4K UHD 30Hz on a single output
- Provides a USB 3.0 A port for connecting additional peripherals
- Plug and play setup, no drivers required
- Powered by USB-C connection, no PSU required
- Dimensions (HxWxD): 27x93x94mm
Contents
Docking station, USB-C cable and user guide
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €92.2012 (€113.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.