You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OTP EPROM, 1M, 5V, 27C010, PLCC32 -
AT27C010-45JU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- AT27C010-45JU
- Order Code:
- SC09511
- Product Range
- -
- Technical Datasheet:
- AT27C010-45JU Datasheet
Product Overview
- To ensure high quality and efficient production use
- Low-power CMOS operation
- 5V ±10% Supply
- High-reliability CMOS technology
- 2000V ESD protection
- 200mA Latchup immunity
- CMOS and TTL-compatible inputs and outputs
- Integrated product identification code
- Industrial temperature range
Applications
Computers & Computer Peripherals
Warnings
Product Information
- :
- 1Mbit
- :
- 128K x 8bit
- :
- 32Pins
- :
- LCC
- :
- 4.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (4)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3152 (€5.31) | ( ) |
10+ | €4.2456 (€5.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.