You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM Parallel 64K (8K x 8), 28C64 -
AT28C64B-15PU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- AT28C64B-15PU
- Order Code:
- SC09513
- Product Range
- 64Kbit Parallel EEPROM
- Technical Datasheet:
- AT28C64B-15PU Datasheet
Product Range Selector (64Kbit Parallel EEPROM)
See all from this product rangeProduct Overview
- CMOS and TTL compatible inputs and outputs
- 40mA active current
- Automatic page write operation
- Single 5V supply
- Hardware and software data protection
- JEDEC approved byte wide pin-out
- Maximum page write cycle time of 10ms (standard)
- High reliability CMOS technology
- Page write operation from 1byte to 64byte
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development
Product Information
- :
- 64Kbit
- :
- 8K x 8bit
- :
- Parallel
- :
- 5MHz
- :
- DIP
- :
- 28Pins
- :
- 4.5V
- :
- 5.5V
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- 64Kbit Parallel EEPROM
- :
- -
Technical Documents (3)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.4985 (€10.45) | ( ) |
| 10+ | €8.4065 (€10.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























