You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCU, 8Bit, 32K Flash, USB Control, 52PLCC -
AT89C5131A-S3SUM
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- AT89C5131A-S3SUM
- Order Code:
- SC09677
- Product Range
- 8051 Family AT89C513X Series Microcontrollers
- Technical Datasheet:
- AT89C5131A-S3SUM Datasheet
Product Range Selector (8051 Family AT89C513X Series Microcontrollers)
See all from this product rangeProduct Overview
- 80C52X2 Core (6 clocks per instruction)
- 16/32kB On-chip flash EEPROM in-system programming through USB
- 3kB Flash EEPROM for bootloader
- 1kB EEPROM data - Byte and page (128 bytes) erase and write
- 1024-byte On-chip expanded RAM (ERAM)
- Integrated power monitor (POR/PFD) to supervise internal power supply
- USB 1.1 and 2.0 Full speed compliant module with interrupt on transfer completion
- 100ms to 3s at 8MHz Programmable hardware watchdog timer (one-time enabled with reset-out)
- Keyboard interrupt interface on port P1 (8 bits)
- 400kBps TWI (Two Wire Interface)
- SPI interface (master/slave mode)
- 34 I/O pins
- 4 Direct-drive LED outputs with programmable current sources (2-6-10mA typical)
- 4-level Priority interrupt system (11 sources)
- Idle and power-down modes
- 0 to 24MHz On-chip oscillator with analogue PLL for 48MHz synthesis
- Industrial temperature range
Applications
Industrial
Product Information
- :
- 8051 Family AT89C513X Series Microcontrollers
- :
- 8051
- :
- 48MHz
- :
- 32KB
- :
- 52Pins
- :
- LCC
- :
- 34I/O's
- :
- SPI, UART
- :
- 256Byte
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- 8051
- :
- AT89C513X
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.2767 (€6.49) | ( ) |
10+ | €4.8555 (€5.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.