You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit MCU 8051 Flash, SMD, 89S52 -
AT89S52-24AU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- AT89S52-24AU
- Order Code:
- SC09700
- Product Range
- 8051 Family AT89S52 Series Microcontrollers
- Technical Datasheet:
- AT89S52-24AU Datasheet
Product Range Selector (8051 Family AT89S52 Series Microcontrollers)
See all from this product rangeProduct Overview
- Compatible with MCS®-51 products
- 8kB In-System Programmable (ISP) flash memory
- 10,000 Write/erase cycles endurance
- Three-level program memory lock
- 256 x 8-bit Internal RAM
- 32 Programmable I/O lines
- Three 16-bit timers/counters
- Eight interrupt sources
- Full duplex UART serial channel
- Low-power idle and power-down modes
- Interrupt recovery from power-down mode
- Watchdog timer
- Dual data pointer
- Power-off flag
- Fast programming time
- Flexible ISP programming (byte and page mode)
Applications
Industrial
Product Information
- :
- 8051 Family AT89S52 Series Microcontrollers
- :
- 24MHz
- :
- 8KB
- :
- 44Pins
- :
- TQFP
- :
- 32I/O's
- :
- SPI, UART
- :
- 256Byte
- :
- 4V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- 8051
- :
- AT89S52
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1735 (€2.67) | ( ) |
10+ | €2.0585 (€2.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.