You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AVR Can MCU, 32K Flash, SMD, TQFP64 -
AT90CAN32-16AU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- AT90CAN32-16AU
- Order Code:
- SC09755
- Product Range
- AVR Family AT90CAN Series Microcontrollers
- Technical Datasheet:
- AT90CAN32-16AU Datasheet
Product Range Selector (AVR Family AT90CAN Series Microcontrollers)
See all from this product rangeProduct Overview
- High-performance, low-power
- Advanced RISC architecture
- Non volatile program and data memories
- Optional boot code section with independent lock bits
- Programmable watchdog timer with on-chip oscillator
- 8-bit Synchronous timer/counter-0
- 8-bit Asynchronous timer/counter-2
- 8-bit Asynchronous timer/counter-2
- 8-channel, 10-bit SAR ADC
- Power-on reset and programmable brown-out detection
Applications
Computers & Computer Peripherals, Automotive, Communications & Networking, Motor Drive & Control, Lighting
Product Information
- :
- AVR Family AT90CAN Series Microcontrollers
- :
- 16MHz
- :
- 32KB
- :
- 64Pins
- :
- TQFP
- :
- 53I/O's
- :
- CAN, I2C, SPI, UART, USART
- :
- 2KB
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- 8051
- :
- AT90CAN
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7268 (€5.81) | ( ) |
10+ | €4.1886 (€5.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.