You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCU, 8Bit, AVR, 128K Flash, 40PDIP -
ATMEGA1284P-PU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- ATMEGA1284P-PU
- Order Code:
- SC09750
- Product Range
- AVR ATmega Family ATmega128 Series Microcontrollers
- Technical Datasheet:
- ATMEGA1284P-PU Datasheet
Product Range Selector (AVR ATmega Family ATmega128 Series Microcontrollers)
See all from this product rangeProduct Overview
- 131 powerful Instructions
- 32 × 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On chip 2 cycle multiplier
- 128KBytes of in system self programmable flash program memory
- 4KBytes EEPROM
- 16KBytes internal SRAM
- Data retention: 20 years at 85°C/100 years at 25°C
- Optional boot code section with independent lock bits
- In system programming by on chip boot program
- True read-while-write operation
- Programming lock for software security
- QTouch and QMatrix acquisition
- Up to 64 sense channels
- Boundary scan capabilities according to the JTAG standard
- Extensive On chip debug support
- Programming of flash, EEPROM, fuses, and lock bits through the JTAG interface
- Two 8 bit timer/counters with separate prescalers and compare modes
- Real Time Counter with separate oscillator
- Six PWM Channels
- 8 channel, 10 bit ADC
- Differential mode with selectable gain at 1×, 10× or 200×
- Byte oriented, two wire Serial Interface
- Two programmable serial USART
Applications
Clock & Timing, Embedded Design & Development, Imaging, Video & Vision, Industrial, Motor Drive & Control, Multimedia, Portable Devices, Sensing & Instrumentation, Wireless
Product Information
- :
- AVR ATmega Family ATmega128 Series Microcontrollers
- :
- 20MHz
- :
- 128KB
- :
- 40Pins
- :
- DIP
- :
- 32I/O's
- :
- SPI, USART
- :
- 16KB
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- AVR ATmega
- :
- ATmega128
- :
- -
- :
- -
Technical Documents (3)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.0075 (€13.54) | ( ) |
10+ | €10.0793 (€12.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.