You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit 8K Flash MCU, SMD, TQFP32 -
ATMEGA8-16AU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- ATMEGA8-16AU
- Order Code:
- SC09706
- Product Range
- AVR ATmega Family ATmega8 Series Microcontrollers
- Technical Datasheet:
- ATMEGA8-16AU Datasheet
Product Range Selector (AVR ATmega Family ATmega8 Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture
- 130 powerful instructions
- 32 × 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On chip 2 cycle multiplier
- High endurance non volatile memory segments
- 8Kbytes of in system self programmable flash program memory
- 512Bytes EEPROM
- 1Kbyte internal SRAM
- Write/erase cycles: 10,000 flash/100,000 EEPROM
- Data retention: 20 years at 85°C/100 years at 25°C(1)
- Optional boot code section with independent lock bits
- In system programming by on chip boot program
- True read-while-write operation
- Programming lock for software security
- Two 8-bit timer/counters with separate prescaler, one compare mode
- One 16-bit timer/counter with separate prescaler, compare mode, and capture mode
- Real time counter with separate oscillator
- Three PWM Channels
- Byte oriented two-wire serial interface
- Programmable serial USART
- Master/Slave SPI serial interface
- Programmable watchdog timer with separate on chip oscillator
- On chip analogue comparator
Applications
Automation & Process Control, Automotive, Clock & Timing, Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, Industrial, Motor Drive & Control, Portable Devices
Product Information
- :
- AVR ATmega Family ATmega8 Series Microcontrollers
- :
- 16MHz
- :
- 8KB
- :
- 32Pins
- :
- TQFP
- :
- 23I/O's
- :
- I2C, SPI, UART
- :
- 1KB
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- AVR ATmega
- :
- ATmega8
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.1714 (€6.36) | ( ) |
10+ | €5.1597 (€6.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.