You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Submersible Thermometer with Rotatable Display, IPX7 -
ST-1280
New- Manufacturer:
- ATP INSTRUMENTATION ATP INSTRUMENTATION
- Manufacturer Part No:
- ST-1280
- Order Code:
- IN10211
- Product Range
- -
- Technical Datasheet:
- ST-1280 Datasheet
Product Overview
- Adherence to IPX7 waterproof standard
- Temperature hold function
- Low battery warning with auto-off
- 145mm long probe with ABS probe cover
- Fast response time of less than 2 seconds
- Includes a magnet for convenient storage
- Powered by 1x CR2032 battery (supplied)
- Accurate readings within -10~100°C with a deviation of +/-1°C
- Deviation of +/-3°C or +/-2% for temperatures above 200°C
- Deviation of +/-2°C for other temperatures within the range
- Temperature range: -50°C to +300°C (-58°F to +572°F)
Product Information
- :
- -50°C to +300°C
- :
- 30mm
- :
- 227mm
- :
- 15mm
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.142 (€28.46) | ( ) |
3+ | €21.982 (€27.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.