You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750W Desoldering & Hot Air Station -
AT8586
- Manufacturer:
- ATTEN ATTEN
- Manufacturer Part No:
- AT8586
- Order Code:
- SD02204
- Product Range
- -
- Technical Datasheet:
- AT8586 Datasheet
Product Overview
- Integrated design for both soldering and hot air rework
- LED screen displays working temperature and state
- Intelligent cooling system and deffered power-off
- Auto-sleep function to save energy
- Malfunction detection and indication
- Digital control for airflow
- Temperature range: 150-480°C (soldering), 100-500°C (hot air)
Product Information
- :
- 240V
- :
- 500°C
- :
- 750W
- :
- Desoldering/Hot Air Station
- :
- -
- :
- UK Type G
Technical Documents (2)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €112.203 (€138.01) | ( ) |
3+ | €103.2993 (€127.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.