You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Digital Soldering Station -
ST-60
- Manufacturer:
- ATTEN ATTEN
- Manufacturer Part No:
- ST-60
- Order Code:
- SD02056
- Product Range
- Atten - ST Stations
- Technical Datasheet:
- ST-60 Datasheet
Product Range Selector (Atten - ST Stations)
See all from this product rangeProduct Overview
- Clear backlit LCD display with easy menu system
- Intelligent cooling and temperature recovery
- Analogue heating-up strength status bar
- High performance dual wire heater
- Store and retrieve up to 3 frequently used temperatures
- Temperature locking
- Smart adjustable standby and shutdown function 1-120mins
- MCU Controlled temperature calibration
- On/Off Touchtone
- 150°C Standby temperature
- Separate iron stand to make soldering station placement easier
Product Information
- :
- 240V
- :
- 450°C
- :
- 60W
- :
- Soldering station and iron stand
- :
- Atten - ST Stations
- :
- UK Type G
Technical Documents (1)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €94.4775 (€116.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.