You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Media Player USB/SD/MMC/CD/FM, Rack Mount -
CMP30
- Manufacturer:
- AUDAC AUDAC
- Manufacturer Part No:
- CMP30
- Order Code:
- LS05690
- Product Range
- -
- Technical Datasheet:
- CMP30 Datasheet
Product Overview
- Media operated: CD, USB, SD, MMC, FM/MW tuner
- Files supported: MP3, WAV, WMA, MPEG
- Control: Front panel, RS232
- Frequency response: 20Hz to 20kHz
- FM antenna BNC input 75Ω
- Power consumption: 10W
- Dimensions (HxWxD): 44x483x330mm
- 5 Years manufacturer's warranty
Applications
Audio, Broadcast, Business, Education, Electronics, Installations, Music
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €312.8272 (€384.78) | ( ) |
4+ | €291.2644 (€358.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.