You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x150W Public Address Amplifier 4 Ohm/8 Ohm -
EPA152
- Manufacturer:
- AUDAC AUDAC
- Manufacturer Part No:
- EPA152
- Order Code:
- LS05694
- Product Range
- AUDAC Public Address Amps 4Ω/8Ω
Product Range Selector (AUDAC Public Address Amps 4Ω/8Ω)
See all from this product rangeProduct Overview
- Output power: 2x 150W (4Ω), 2x 80W (8Ω), 300W bridge (8Ω) - class D
- Inputs: 2x XLR 3 pin (both with XLR link out)
- Outputs: 2x 2 Pin Euro terminal blocks parallel with Speakon
- SNR: 90dB
- THD:
0.1% at 1kHz - Crosstalk:
70dB - Frequency response: 20Hz to 20kHz
- Protection: DC Short circuit, overheating, overload, signal limiting
- Convection cooled
- Power supply: 100 to 240V AC, 50/60Hz
Applications
Audio, Broadcast, Business, Electronics, Live Events
Product Information
- :
- AUDAC Public Address Amps 4Ω/8Ω
- :
- UK Type G
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €471.4983 (€579.94) | ( ) |
2+ | €439.0074 (€539.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.