You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W Column Speaker 8 Ohm/70V/100V, White - 

LINO4W

LINO4W - 20W Column Speaker 8 Ohm/70V/100V, White
LINO4W - 20W Column Speaker 8 Ohm/70V/100V, White
LINO4W - 20W Column Speaker 8 Ohm/70V/100V, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUDAC AUDAC
Manufacturer Part No:
LINO4W
Order Code:
LS05683
Technical Datasheet:
LINO4W   Datasheet
See all Technical Docs

Product Range Selector (AUDAC Column Speakers 70/100V)

See all from this product range

Product Overview

The LINO series are column speakers designed for a wide variation of general-purpose applications in acoustically difficult environments, ranging from speech and announcement applications to background music systems. Typical applications are houses of worship, auditoria, presentation rooms, public transportation hubs and many more. This speaker is constructed using solid aluminum materials and finished through a rigid finely perforated front grill. The LINO4 consists of 4x 2” low/mid-frequency drivers with 1” central positioned tweeter. It provides 20W of output power, while a multi-tapping line transformer allows it to be connected in 70V/100V public address systems. It offers solutions for uniform acoustic performance in any type of system in reverberant venues, while reducing echo and microphone feedback to optimises the intelligibility of music & speech. The L-shaped mounting bracket is supplied for neat installation.
  • Operation: 100V (5/10/20W), 70V (2.5/5/10W) or 8Ω (20W rms)
  • Drivers: 4x 2" low & mid-range (4x 2Ω daisy-chain) & 1" HF
  • Sensitivity: 88dB
  • SPL max.: 101dB
  • Frequency response: 120Hz to 20kHz
  • Dispersion (HxV): 160°x33°
  • Construction: Aluminium
  • Mounting: L-shaped wall bracket (10mm profile) supplied
  • IP rating: IP3X
  • Connection: 6 Pin Euro terminal (connectors blocks provided)
  • Dimensions (HxWxD): 425x72x101mm (with bracket)
  • Weight: 1.81kg
  • 5 Years manufacturer's warranty

Applications

Audio, Business, Industrial, Installations, Public, Education, Office, Music, Commercial

Warnings

This unit is developed to be used indoors only. Do not use outdoors.

Product Information


:
2.5/5/10/20W

:
120Hz

:
20kHz

:
414mm

:
72mm

:
69mm

:
AUDAC Column Speakers 70/100V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€127.6155 ( €156.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €127.6155 (€156.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €118.818 (€146.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --