You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W 8" Compact Bass Cabinet 8 Ohm, Black -
NOBA8/B
- Manufacturer:
- AUDAC AUDAC
- Manufacturer Part No:
- NOBA8/B
- Order Code:
- LS05684
- Technical Datasheet:
- NOBA8/B Datasheet
Product Range Selector (AUDAC Passive Bass Cabinets)
See all from this product rangeProduct Overview
- Speaker type: Bass reflex passive 8Ω
- Sensitivity: 83dB
- SPL max.: 108dB
- Construction: Aluminium with plastic side covers
- Connection: 2 Pin Euro terminal
- Dimensions (HxWxD): 150x383x558mm (with bracket)
- Weight: 8.75kg
- 5 Years manufacturer's warranty
Applications
Audio, Business, Industrial, Installations, Public, Education, Office, Music, Commercial
Product Information
- :
- 45Hz
- :
- 350Hz
- :
- 150mm
- :
- 383mm
- :
- 558mm
- :
- AUDAC Passive Bass Cabinets
Technical Documents (3)
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €442.75 (€544.58) | ( ) |
4+ | €412.229 (€507.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.