You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Zones 10 Channel Stereo Preamplifier - 

PRE220

PRE220 - 2 Zones 10 Channel Stereo Preamplifier
PRE220 - 2 Zones 10 Channel Stereo Preamplifier
PRE220 - 2 Zones 10 Channel Stereo Preamplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUDAC AUDAC
Manufacturer Part No:
PRE220
Order Code:
LS05688
Product Range
AUDAC Stereo Zoning Preamplifiers

Product Range Selector (AUDAC Stereo Zoning Preamplifiers)

See all from this product range

Product Overview

The PRE220 preamplifier is a solution for applications where a large number (up to 8) of microphones (or other mono balanced audio inputs) need to be mixed to 2x output zones. The multifunctional stereo design with a total of 10x inputs allows connection for any type of audio source such as microphones, Bluetooth devices or various line level audio sources. It features 3-band tone control and talk-over for priority announcements. An integrated Blue-tooth receiver and a front panel 3.5mm jack offer convenient wired or wireless connection possibilities for mobile and portable devices including laptops, smartphones and tablets. The front panel includes a master volume control with 2-band tone control and LED VU meter for each output. Each input section is accommodated with input mixing dials and output selection switches.
  • Inputs: 8x mic XLR (48V phantom power), 2x RCA L/R, Blue-tooth 4.1, 1x 3.5mm stereo jack
  • Output: 2x 3 Pin terminal block (balanced)
  • Frequency response: 20Hz to 20kHz
  • SNR: 90dB
  • THD: 0.05% at 1kHz
  • Crosstalk: 70dB
  • Individual input volume controls
  • Priority mute contact
  • 3 Band EQ
  • Dimensions (HxWxD): 88x483x335mm
  • Weight: 4.45kg
  • 5 Years manufacturer's warranty

Applications

Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music

Product Information


:
AUDAC Stereo Zoning Preamplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€650.2626 ( €799.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €650.2626 (€799.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --