You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

70W 2 Way Installation Speaker 16 Ohm/70V/100V with Bracket - 

WX802/B

WX802/B - 70W 2 Way Installation Speaker 16 Ohm/70V/100V with Bracket
WX802/B - 70W 2 Way Installation Speaker 16 Ohm/70V/100V with Bracket
WX802/B - 70W 2 Way Installation Speaker 16 Ohm/70V/100V with Bracket
WX802/B - 70W 2 Way Installation Speaker 16 Ohm/70V/100V with Bracket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUDAC AUDAC
Manufacturer Part No:
WX802/B
Order Code:
LS05665
Product Range
AUDAC Wall Speakers 16Ω/70/100V

Product Range Selector (AUDAC Wall Speakers 16Ω/70/100V)

See all from this product range

Product Overview

The WX802 is a powerful 2 way performance speaker suitable for a wide variety of applications, ensuring high fidelity reproduction of music and speech. It is fitted with 1” dome tweeter and 8” low frequency loudspeaker, capable of delivering 70W of output power. It can be used in standard 16Ω but also in 70/100V PA systems with power taps for 60W, 30W and 15W. The elegant shaped synthetic enclosure fits standard indoor homes to special indoor design interiors. The included steel mounting bracket allows horizontal and vertical mounting, as well as focusing of the speaker. The integrated advanced protection network protects the tweeter against overloading.
  • Operation: 100V (15/30/60W), 70V (7.5/15/30/60W) or 16Ω (70W rms)
  • Drivers: 8" low & mid-range & 1" HF dome tweeter
  • Frequency response: 50Hz to 20kHz
  • Crossover frequency: 2.4kHz
  • Dispersion (HxV): 110°x110°
  • Vertical and horizontal mounting
  • Mounting: Aluminium wall bracket supplied
  • Operating temperature: -25°C to 70°C
  • Construction: ABS, Steel grill
  • Dimensions (HxWxD): 276x358x286mm (with bracket)
  • Weight: 7.5kg

Applications

Audio, Business, Industrial, Installations, Public, Education, Office, Music, Commercial

Warnings

This unit is developed to be used indoors only. Do not use outdoors.

Product Information


:
7.5/15/30/60W

:
50Hz

:
20kHz

:
276mm

:
358mm

:
286mm

:
AUDAC Wall Speakers 16R/70/100V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€284.31 ( €349.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €284.31 (€349.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --