You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120W 3x1 Mixer Amplifier 100V with BT & USB -
ADS120D
New- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- ADS120D
- Order Code:
- DP36658
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7104386294619
- Technical Datasheet:
- ADS120D Datasheet
Product Overview
- Output power: 120W
- Inputs: MIC1 (front 6.3mm), MIC2/Line1 (XLR with switch), Line2 RCA L/R, Priority (with volume control)
- Output: 1x RCA L/R
- Each AUX & Mic input with individual volume control
- USB & Bluetooth connectivity
- Frequency response: 80Hz to 15kHz
- THD:
0.5% - Tone change: Bass & Treble
- Operating temperature: –20 to +50°C
- SNR:
74dB - Power supply: 220 to 240V AC, 50/60Hz (provided)
- Dimensions (HxWxD): 44x200x190mm
- Weight: 1.5kg
Applications
Audio, Business, Commercial, Education, Installations, Office, Public
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €232.6926 (€286.21) | ( ) |
4+ | €202.6689 (€249.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.