You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-Zone 100V Mixer Amplifier 240W - 

ADS5240D

ADS5240D - 2-Zone 100V Mixer Amplifier 240W
ADS5240D - 2-Zone 100V Mixer Amplifier 240W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS5240D
Order Code:
DP37358
Product Range
ADS Mixer Amplifiers
Technical Datasheet:
ADS5240D   Datasheet
See all Technical Docs

Product Range Selector (ADS Mixer Amplifiers)

See all from this product range

Product Overview

The ADS5240D is a powerful, dynamic and efficient 2-Zone, Class D Mixer Amplifier which allows you to send a second signal source to your loudspeakers or separate audio system, with 5x 3-Pin male XLR channel inputs, each with their own switchable phantom power, two-note chime setting, VOX on input 1 and adjustable input sensitivity with additional channel gain control at the front. Features a 'Fire Mute', muting on switch closure from fire detection and a volume restoration relay, allowing the volume control to be over-ridden when the input priority terminal is closed, making this system ideal for powering medium to large sound systems such as; schools, leisure centres, small-medium scale events and public speaking.
  • 240W Output power
  • 2-Zone for a second signal source
  • 5x 3-Pin male XLR input channels
  • Switchable phantom power, two-note chime for paging and input priority, VOX on input 1 and adjustable input sensitivities
  • Individual channel gain controls on the front
  • Separate low-end bass (±10dB at 100Hz), high-end treble (±10dB at 10kHz) and master controls.
  • LED Peak, Audio, DC and AC indicators
  • Fire Mute switch
  • Volume restoration relay
  • 19" 2U Rack mountable
  • 220-240V AC Male IEC in with backup 24V DC power options

Applications

Audio, Music, Live Events, Installations, Commercial

Product Information


:
ADS Mixer Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

€661.05 ( €813.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €661.05 (€813.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --