You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cardioid Condenser Microphone -
AT8033
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- AT8033
- Order Code:
- MP34350
- Also Known As:
- GTIN UPC EAN: 4961310098285
- Technical Datasheet:
- AT8033 Datasheet
Product Overview
- All-purpose condenser microphone ideal for handheld interviews and general audio acquisition
- Excels in both studio and stage applications
- Outstanding linearity both on and off axis
- Features high SPL capability and wide frequency response
- Operates on battery or phantom power
- Supplied with ⅝" stand clamp, ⅝" to ⅜" threaded adaptor, windscreen, battery & soft protective pouch
- Element: fixed-charge back plate permanently polarized condenser
- Impedance phantom/ battery: 350Ω/300Ω
Product Information
- :
- Cardioid
- :
- -
- :
- 30Hz
- :
- 20kHz
- :
- 70dB
- :
- 3 Way XLR Plug
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €169.2656 (€208.20) | ( ) |
2+ | €156.247 (€192.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.